Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoKCZ1210DH500HRTD25Copy
Order Code
Re-Reel4125623RL
Cut Tape4125623
Product RangeKCZ-DH Series
Your Part Number
307 In Stock
8,000 more incoming. You can reserve stock now
307 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.550 | CNY25.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2000+ | CNY1.620 (CNY1.8306) |
| 4000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKCZ1210DH500HRTD25Copy
Order Code
Re-Reel4125623RL
Cut Tape4125623
Product RangeKCZ-DH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.5ohm
Product RangeKCZ-DH Series
Impedance45ohm
Inductor Case / Package-
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
45ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
KCZ-DH Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
