Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFQ06-200ND300X200Copy
Manufacturer Standard Lead Time26 weeks
Order Code4125603
Product RangeIFQ06 Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.780 (CNY309.3714) |
| 3+ | CNY253.330 (CNY286.2629) |
| 5+ | CNY232.880 (CNY263.1544) |
| 10+ | CNY212.420 (CNY240.0346) |
| 20+ | CNY212.340 (CNY239.9442) |
| 50+ | CNY208.100 (CNY235.153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.78 (CNY309.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFQ06-200ND300X200Copy
Manufacturer Standard Lead Time26 weeks
Order Code4125603
Product RangeIFQ06 Series
Technical Datasheet
Shielding Type-
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.2mm
Product RangeIFQ06 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
-
Product Length
300mm
Product Depth
0.2mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFQ06 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03828
