Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFM16-030GB300X200Copy
Order Code3935147
Product RangeIFM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoIFM16-030GB300X200Copy
Order Code3935147
Product RangeIFM Series
Technical Datasheet
Shielding Type0
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.03mm
Product RangeIFM Series
Technical Specifications
Shielding Type
0
Product Length
300mm
Product Depth
0.03mm
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
