Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFL10M-100NB300X200Copy
Order Code3935135
Product RangeIFL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.920 (CNY143.4196) |
| 2+ | CNY120.360 (CNY136.0068) |
| 3+ | CNY113.790 (CNY128.5827) |
| 5+ | CNY107.230 (CNY121.1699) |
| 10+ | CNY100.660 (CNY113.7458) |
| 20+ | CNY98.650 (CNY111.4745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.92 (CNY143.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL10M-100NB300X200Copy
Order Code3935135
Product RangeIFL Series
Technical Datasheet
Shielding Type0
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.1mm
Product RangeIFL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
0
Product Length
300mm
Product Depth
0.1mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
