Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFL10M-050NB300X200Copy
Manufacturer Standard Lead Time26 weeks
Order Code3935134
Product RangeIFL Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.800 (CNY105.994) |
| 2+ | CNY91.010 (CNY102.8413) |
| 3+ | CNY88.210 (CNY99.6773) |
| 5+ | CNY85.410 (CNY96.5133) |
| 10+ | CNY82.610 (CNY93.3493) |
| 20+ | CNY66.470 (CNY75.1111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.80 (CNY105.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL10M-050NB300X200Copy
Manufacturer Standard Lead Time26 weeks
Order Code3935134
Product RangeIFL Series
Technical Datasheet
Shielding Type0
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.05mm
Product RangeIFL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
0
Product Length
300mm
Product Depth
0.05mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
