Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFL05K-100NB300X200Copy
Manufacturer Standard Lead Time26 weeks
Order Code3935131
Product RangeIFL Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.170 (CNY200.2021) |
| 3+ | CNY163.160 (CNY184.3708) |
| 5+ | CNY149.150 (CNY168.5395) |
| 10+ | CNY135.140 (CNY152.7082) |
| 20+ | CNY130.650 (CNY147.6345) |
| 50+ | CNY128.040 (CNY144.6852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.17 (CNY200.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL05K-100NB300X200Copy
Manufacturer Standard Lead Time26 weeks
Order Code3935131
Product RangeIFL Series
Technical Datasheet
Shielding Type0
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.1mm
Product RangeIFL Series
Technical Specifications
Shielding Type
0
Product Length
300mm
Product Depth
0.1mm
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
