Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIBQ15-100BB125X125Copy
Manufacturer Standard Lead Time26 weeks
Order Code4125598
Product RangeIBQ15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.610 (CNY152.1093) |
| 3+ | CNY125.400 (CNY141.702) |
| 5+ | CNY116.190 (CNY131.2947) |
| 10+ | CNY106.980 (CNY120.8874) |
| 20+ | CNY101.390 (CNY114.5707) |
| 50+ | CNY95.790 (CNY108.2427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.61 (CNY152.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIBQ15-100BB125X125Copy
Manufacturer Standard Lead Time26 weeks
Order Code4125598
Product RangeIBQ15 Series
Technical Datasheet
Shielding Type-
Gasket MaterialMagnetic Sheet
Product Length125mm
Product Width125mm
Product Depth0.1mm
Product RangeIBQ15 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
-
Product Length
125mm
Product Depth
0.1mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Width
125mm
Product Range
IBQ15 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101
