Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHPL8012060F1R33MRD3PCopy
Manufacturer Standard Lead Time38 weeks
Order Code4666503
Product RangeHPL Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.580 (CNY31.1654) |
| 10+ | CNY22.700 (CNY25.651) |
| 50+ | CNY20.790 (CNY23.4927) |
| 100+ | CNY18.660 (CNY21.0858) |
| 200+ | CNY17.300 (CNY19.549) |
| 500+ | CNY15.930 (CNY18.0009) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.58 (CNY31.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL8012060F1R33MRD3PCopy
Manufacturer Standard Lead Time38 weeks
Order Code4666503
Product RangeHPL Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeHPL Series
Inductor Case / Package3147 [8012 Metric]
DC Resistance Max550µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
HPL Series
DC Resistance Max
550µohm
Product Length
8mm
Product Height
6mm
RMS Current (Irms)
45A
Saturation Current (Isat)
49A
Inductor Case / Package
3147 [8012 Metric]
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
