Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHPL758040FR33MRD3PCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape3489757
Cut Tape3489757RL
Product RangeHPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.550 (CNY26.6115) |
| 50+ | CNY18.780 (CNY21.2214) |
| 100+ | CNY16.160 (CNY18.2608) |
| 250+ | CNY15.490 (CNY17.5037) |
| 500+ | CNY14.120 (CNY15.9556) |
| 1000+ | CNY13.020 (CNY14.7126) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.55 (CNY26.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL758040FR33MRD3PCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape3489757
Cut Tape3489757RL
Product RangeHPL Series
Technical Datasheet
Inductance330nH
DC Resistance Max610µohm
Self Resonant Frequency-
DC Current Rating43A
Inductor Case / Package-
Product RangeHPL Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length7.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
610µohm
DC Current Rating
43A
Product Range
HPL Series
Inductor Construction
-
Product Length
7.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
