Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK HF70ACB201209-T Ferrite Bead, 0805 [2012 Metric], 10 ohm, 600 mA, HF-ACB Series, 0.1 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2112778-40.jpg)
ManufacturerTDK
Manufacturer Part NoHF70ACB201209-TCopy
Order Code
Re-Reel2112778RL
Cut Tape2112778
Product RangeHF-ACB Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoHF70ACB201209-TCopy
Order Code
Re-Reel2112778RL
Cut Tape2112778
Product RangeHF-ACB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance10ohm
DC Current Rating600mA
Product RangeHF-ACB Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HF-ACB series Chip Bead is suitable for general signal line noise removal for DSCs, DVCs, PCs, TVs, printers, game machines and smart grids. It achieves various frequency characteristics by using 3 materials with different features.
- Noise reduction solution
- Halogen-free
Applications
Computers & Computer Peripherals, Consumer Electronics, Wireless, Industrial, Automotive
Notes
Not Recommended for New Design
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
600mA
DC Resistance Max
0.1ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
10ohm
Product Range
HF-ACB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
