Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHF50ACC453215T
Order Code
Re-Reel2215589RL
Cut Tape2215589
Product RangeHF-ACC Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoHF50ACC453215T
Order Code
Re-Reel2215589RL
Cut Tape2215589
Product RangeHF-ACC Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance125ohm
DC Current Rating1.5A
Product RangeHF-ACC Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height1.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.05ohm
Product Length
4.5mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
125ohm
Product Range
HF-ACC Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
