Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoGLFR1608T100M-LRCopy
Order Code1844007
Product RangeGLFR Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoGLFR1608T100M-LRCopy
Order Code1844007
Product RangeGLFR Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.36ohm
Self Resonant Frequency-
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product RangeGLFR Series
Inductance Tolerance 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.36ohm
DC Current Rating
400mA
Product Range
GLFR Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
