Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 5+ | CNY11.590 (CNY13.0967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.64 (CNY15.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS3303-0400-ALCopy
Order Code4852875
Technical Datasheet
DC / DC Converter TypeModule
Input Voltage Min2.75V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA
No. of Pins14Pins
Output Current3A
Output Voltage Min400mV
Output Voltage Max3.3V
Switching Frequency1.05MHz
TopologyBuck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
LGA
Output Current
3A
Output Voltage Max
3.3V
Topology
Buck (Step Down)
Product Range
-
Input Voltage Min
2.75V
No. of Outputs
1 Output
No. of Pins
14Pins
Output Voltage Min
400mV
Switching Frequency
1.05MHz
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
