Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1525-0600-ALCopy
Manufacturer Standard Lead Time32 weeks
Order Code4723968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.000 (CNY125.430) |
| 5+ | CNY110.160 (CNY124.4808) |
| 10+ | CNY84.560 (CNY95.5528) |
| 50+ | CNY83.870 (CNY94.7731) |
| 100+ | CNY78.030 (CNY88.1739) |
| 250+ | CNY76.470 (CNY86.4111) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY111.00 (CNY125.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1525-0600-ALCopy
Manufacturer Standard Lead Time32 weeks
Order Code4723968
Technical Datasheet
Power Supply ApplicationsTelecom, Networking, Data Center, Storage, Industrial, Distributed POL Power Architecture
DC / DC Converter TypeVoltage Regulator Module (VRM)
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height3.82mm
Depth7.65mm
Width6.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Telecom, Networking, Data Center, Storage, Industrial, Distributed POL Power Architecture
Output Power Max
-
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
7.65mm
Product Range
-
DC / DC Converter Type
Voltage Regulator Module (VRM)
Output Voltage Min
600mV
Output Current Max
25A
Input Voltage DC Min
4.5V
Height
3.82mm
Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
