Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1412-0600-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3932477RL
Cut Tape3932477
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.110 | CNY72.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.110 (CNY81.4843) |
| 10+ | CNY56.650 (CNY64.0145) |
| 25+ | CNY53.990 (CNY61.0087) |
| 50+ | CNY53.300 (CNY60.229) |
| 100+ | CNY46.380 (CNY52.4094) |
| 250+ | CNY43.630 (CNY49.3019) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1412-0600-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3932477RL
Cut Tape3932477
Technical Datasheet
DC / DC Converter TypeSurface Mount DIP
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
No. of Outputs1 Output
Input Voltage Max5.5V
Output Current12A
Max Output Current12A
IC Case / PackageLGA
No. of Pins22Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.6V
Output Voltage Max1.8V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseLGA
Switching Frequency1.5MHz
Technical Specifications
DC / DC Converter Type
Surface Mount DIP
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Input Voltage Max
5.5V
Max Output Current
12A
No. of Pins
22Pins
Output Voltage - Nom
-
Output Voltage Max
1.8V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
1.5MHz
Output Type
Adjustable
Topology
Buck (Step Down)
No. of Outputs
1 Output
Output Current
12A
IC Case / Package
LGA
IC Mounting
Surface Mount
Output Voltage Min
0.6V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LGA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
