Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1406-1000-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code3410681
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.910 (CNY48.4883) |
| 10+ | CNY42.260 (CNY47.7538) |
| 25+ | CNY41.750 (CNY47.1775) |
| 50+ | CNY40.810 (CNY46.1153) |
| 100+ | CNY35.310 (CNY39.9003) |
| 250+ | CNY31.920 (CNY36.0696) |
| 500+ | CNY31.360 (CNY35.4368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.91 (CNY48.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1406-1000-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code3410681
Technical Datasheet
Output TypeFixed
DC / DC Converter TypeModule
No. of Outputs1Outputs
TopologyBuck (Step Down)
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max16V
Max Output Current6A
Output Current6A
IC Case / PackageSMD
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom1V
Output Voltage Nom1V
Output Voltage Min600mV
Output Voltage Max2.64V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSMD
Switching Frequency2MHz
Product Overview
- μPOL™ DC to DC power module
- 3.3mm x 3.3mm x 1.5mm size
- Continuous 6A load capability, 0.6V to 2.5V
- Plug-and-play (no external compensation required)
- Programmable operation using the I2C serial bus (fast mode and fast mode plus)
- Wide input voltage range 4.5V to 16V for single supply and 2.5V to 16V for dual supply
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
16V
Output Current
6A
No. of Pins
17Pins
Output Voltage - Nom
1V
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SMD
DC / DC Converter Type
Module
Topology
Buck (Step Down)
Input Voltage Min
4.5V
Max Output Current
6A
IC Case / Package
SMD
IC Mounting
Surface Mount
Output Voltage Nom
1V
Output Voltage Max
2.64V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
