Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1406-0900-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code3410680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.650 (CNY80.9645) |
| 10+ | CNY49.200 (CNY55.596) |
| 25+ | CNY45.140 (CNY51.0082) |
| 50+ | CNY41.080 (CNY46.4204) |
| 100+ | CNY37.020 (CNY41.8326) |
| 250+ | CNY34.810 (CNY39.3353) |
| 500+ | CNY32.600 (CNY36.838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.65 (CNY80.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1406-0900-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code3410680
Technical Datasheet
DC / DC Converter TypeModule
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max16V
Max Output Current6A
IC Case / PackageSMD
Output Current6A
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom900mV
Output Voltage Nom900mV
Output Voltage Min600mV
Output Voltage Max2.64V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSMD
Switching Frequency2MHz
Product Overview
- μPOL™ DC to DC power module
- 3.3mm x 3.3mm x 1.5mm size
- Continuous 6A load capability, 0.6V to 2.5V
- Plug-and-play (no external compensation required)
- Programmable operation using the I2C serial bus (fast mode and fast mode plus)
- Wide input voltage range 4.5V to 16V for single supply and 2.5V to 16V for dual supply
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
16V
IC Case / Package
SMD
No. of Pins
17Pins
Output Voltage - Nom
900mV
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SMD
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Min
4.5V
Max Output Current
6A
Output Current
6A
IC Mounting
Surface Mount
Output Voltage Nom
900mV
Output Voltage Max
2.64V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
