
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.850 | CNY52.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.850 (CNY59.7205) |
| 10+ | CNY43.180 (CNY48.7934) |
| 25+ | CNY41.430 (CNY46.8159) |
| 50+ | CNY40.740 (CNY46.0362) |
| 100+ | CNY40.060 (CNY45.2678) |
| 250+ | CNY39.700 (CNY44.861) |
| 500+ | CNY39.340 (CNY44.4542) |
Product Information
Product Overview
FS1404-3300-AS is an easy-to-use, fully integrated, and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductors and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practices and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technologies and implement them in ways that reduce compromise. Applications include storage applications, telecom and networking applications, industrial applications, server applications, distributed point-of-load power architectures, computing peripheral voltage regulation, and general DC-DC conversion.
- Continuous 4A load capability, plug and play: no external compensation required
- Programmable operation using the I²C serial bus (fast mode and fast mode plus)
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator, built-in protection features
- Supply voltage range from 4.5 to 5.5V, output voltage is 3.3V (VOUT (default), TA = 25°C)
- Output fall time is 250ms max (TA = 25°C, fast-mode)
- Continuous output current range from 0 to 4A
- Accuracy is ±0.7% typ (TJ = 25°C, PVIN = 12V, VOUT = 3.3V)
- Input impedance range from 500 to 1500kohm (TA = 25°C)
- µPOL™ package, operating temperature range from -40 to +125°C, small size is 3.3 x 3.3 x 1.5mm
Technical Specifications
Module
1Outputs
6V
16V
SMD
17Pins
Surface Mount
-
1.5MHz
-40°C
-
MSL 3 - 168 hours
SMD
Fixed
Buck (Step Down)
1 Output
4A
4A
3.3V
3.3V
-
-
125°C
-
No SVHC (25-Jun-2025)
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
