Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1404-2500-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3514786RL
Cut Tape3514786
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.540 | CNY53.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.540 (CNY60.5002) |
| 10+ | CNY42.260 (CNY47.7538) |
| 25+ | CNY41.390 (CNY46.7707) |
| 50+ | CNY41.030 (CNY46.3639) |
| 100+ | CNY39.860 (CNY45.0418) |
| 250+ | CNY39.470 (CNY44.6011) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1404-2500-ASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3514786RL
Cut Tape3514786
Technical Datasheet
DC / DC Converter TypeModule
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
No. of Outputs1 Output
Input Voltage Max16V
Max Output Current4A
IC Case / PackageSMD
Output Current4A
Output Voltage Nom2.5V
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSMD
Switching Frequency1.3MHz
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Input Voltage Max
16V
IC Case / Package
SMD
Output Voltage Nom
2.5V
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SMD
Output Type
Fixed
Topology
Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
4A
Output Current
4A
No. of Pins
17Pins
Output Voltage - Nom
2.5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
