Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY4.430 (CNY5.0059) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2000+ | CNY4.180 (CNY4.7234) |
| 4000+ | CNY4.080 (CNY4.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.43 (CNY10.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG26X5R1H106KRT06Copy
Order Code3619146
Product RangeFG Series
Also Known AsFG26X5R1H106KRT06
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX5R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length5.5mm
Product Width3.5mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FG26X5R1H106KRT06
1 Product Found
Product Overview
FG26X5R1H106KRT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 10µF with ±10% tolerance
- X5R dielectric
- 50VDC rated voltage
- Lead spacing is 5mm
- Operating temperature range from -55 to +85°C
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X5R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
FG Series
Product Length
5.5mm
Product Height
6mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348

