Print Page
1,469 In Stock
Need more?
1,469 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.854 (CNY0.965) |
| 1000+ | CNY0.786 (CNY0.8882) |
| 2000+ | CNY0.701 (CNY0.7921) |
| 4000+ | CNY0.659 (CNY0.7447) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.30 (CNY13.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG26C0G2J471JNT06Copy
Order Code3416496
Product RangeFG Series
Also Known AsFG26C0G2J471JNT06
Technical Datasheet
Capacitance470pF
Voltage(DC)630V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length5.5mm
Product Width3.5mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FG26C0G2J471JNT06
1 Product Found
Product Overview
FG26C0G2J471JNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 470pF with ±5% tolerance
- C0G dielectric
- 630VDC rated voltage
- Lead spacing is 5mm
- Operating temperature range from -55 to 125°C
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FG Series
Product Length
5.5mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

