Print Page
2,435 In Stock
Need more?
2,435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 2000+ | CNY1.160 (CNY1.3108) |
| 4000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG24X7R1E475KRT06Copy
Manufacturer Standard Lead Time52 weeks
Order Code3416492
Product RangeFG Series
Also Known AsFG24X7R1E475KRT06
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length4.5mm
Product Width3mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FG24X7R1E475KRT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 4.7µF with ±10% tolerance
- X7R dielectric
- 25VDC rated voltage
- Lead spacing is 5mm
- Operating temperature range from -55 to 125°C
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FG Series
Product Length
4.5mm
Product Height
5.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for FG24X7R1E475KRT06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363

