Print Page
610 In Stock
Need more?
610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.700 (CNY3.051) |
| 50+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY1.030 (CNY1.1639) |
| 250+ | CNY0.913 (CNY1.0317) |
| 500+ | CNY0.796 (CNY0.8995) |
| 1000+ | CNY0.719 (CNY0.8125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.70 (CNY3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFA28X8R1E104KNU00Copy
Manufacturer Standard Lead Time52 weeks
Order Code3416486
Product RangeFA Series
Also Known AsFA28X8R1E104KNU00
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX8R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFA Series
Product Diameter-
Product Length4mm
Product Width2.5mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
FA28X8R1E104KNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 0.1µF with ±10% tolerance
- X8R dielectric
- 25VDC rated voltage
- Lead spacing is 5mm
- Operating temperature range from -55 to 150°C
- AEC-Q200 qualified
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X8R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FA Series
Product Length
4mm
Product Height
5.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

