Print Page
791 In Stock
Need more?
791 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.930 (CNY2.1809) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFA14X8R1E224KNU00Copy
Order Code4141091
Product RangeFA Series
Also Known AsFA14X8R1E224KNU00
Technical Datasheet
Capacitance0.22µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX8R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeFA Series
Product Diameter-
Product Length4.5mm
Product Width3mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
FA14X8R1E224KNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 0.22µF with ±10% tolerance
- X8R dielectric
- 25VDC rated voltage
- Lead spacing is 2.5mm
- Operating temperature range from -55 to 150°C
- AEC-Q200 qualified
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X8R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Product Range
FA Series
Product Length
4.5mm
Product Height
5.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087

