Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoEV1603-5000-ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4690005
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY802.240 (CNY906.5312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY802.24 (CNY906.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1603-5000-ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4690005
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1603-5000-AL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
Kit ContentsEvaluation Board FS1603-5000-AL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1603-5000-A is an evaluation board provided for the FS1603-5000 µPOL™. The board generates an output voltage (VOUT) of 5V for loads of 0–3A from an input voltage (PVIN) of 12V.
- 1.4MHz switching frequency
- 2x22µF (MLCC) input capacitance, 2x22µF (MLCC) output capacitance
- Dimension (width x length x thickness) = 63 x 84 x 1.5mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS1603-5000-AL
Automotive Qualification Standard
-
Silicon Core Number
FS1603-5000-AL
Application Sub Type
Micro-Point-of-Load (µPOL) DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
