Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.630 (CNY186.0319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.63 (CNY186.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoEV_MOD_CH201-00-01Copy
Order Code4712303
Technical Datasheet
Board TypeEvaluation Module
IC / Module UsedCH201-00
Application Sub TypeUltrasonic Time-of-Flight Sensor
Kit ContentsEvaluation Module CH201-00
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV_MOD_CH201-00-01 is an EV_MOD_CH201 ultrasonic sensor evaluation module. This module board incorporates a CH201 Ultrasonic Sensor device with a 45° FoV acoustic housing assembly, a capacitor and an FFC connector.
- Size (L x W x T) is 8 x 8 x 6.18mm
Technical Specifications
Board Type
Evaluation Module
Application Sub Type
Ultrasonic Time-of-Flight Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
CH201-00
Kit Contents
Evaluation Module CH201-00
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
