Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX105950DT-6134B1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4865886
Product RangeDPX Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.862 (CNY0.9741) |
| 100+ | CNY0.694 (CNY0.7842) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.595 (CNY0.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDPX105950DT-6134B1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4865886
Product RangeDPX Series
Technical Datasheet
RF Filter TypeDiplexer
Filter Case / Package0402 [1005 Metric]
No. of Pins6 Pin
Pass Band Frequency-
RF Filter ApplicationsBluetooth, WLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDPX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Filter Type
Diplexer
No. of Pins
6 Pin
RF Filter Applications
Bluetooth, WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
0402 [1005 Metric]
Pass Band Frequency
-
Operating Temperature Min
-40°C
Product Range
DPX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
