Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA102500LT-6351B1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4865887
Product RangeDEA Series
Your Part Number
8,890 In Stock
Need more?
8,890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.992 (CNY1.121) |
| 10+ | CNY0.717 (CNY0.8102) |
| 100+ | CNY0.611 (CNY0.6904) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.527 (CNY0.5955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.96 (CNY5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA102500LT-6351B1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4865887
Product RangeDEA Series
Technical Datasheet
RF Filter TypeLow Pass
Filter Case / Package0402 [1005 Metric]
No. of Pins6 Pin
Pass Band Frequency617MHz to 2.69GHz
RF Filter ApplicationsBluetooth, WLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Filter Type
Low Pass
No. of Pins
6 Pin
RF Filter Applications
Bluetooth, WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
0402 [1005 Metric]
Pass Band Frequency
617MHz to 2.69GHz
Operating Temperature Min
-40°C
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
