Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK DEA100960LT-6360A1 Band Pass Filter, 617MHz to 960MHz, 0402 [1005 Metric], 6 Pin](https://www.element14.cn/productimages/standard/en_GB/4914201-40.jpg)
ManufacturerTDK
Manufacturer Part NoDEA100960LT-6360A1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4914201
Product RangeDEA10-L Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.668 (CNY0.7548) |
| 100+ | CNY0.568 (CNY0.6418) |
| 500+ | CNY0.479 (CNY0.5413) |
| 2500+ | CNY0.438 (CNY0.4949) |
| 5000+ | CNY0.397 (CNY0.4486) |
| 10000+ | CNY0.361 (CNY0.4079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.68 (CNY7.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA100960LT-6360A1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4914201
Product RangeDEA10-L Series
Technical Datasheet
RF Filter TypeBand Pass
Filter Case / Package0402 [1005 Metric]
No. of Pins6 Pin
Pass Band Frequency617MHz to 960MHz
RF Filter ApplicationsGSM, LTE, UMTS, 5G
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDEA10-L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
6 Pin
RF Filter Applications
GSM, LTE, UMTS, 5G
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0402 [1005 Metric]
Pass Band Frequency
617MHz to 960MHz
Operating Temperature Min
-40°C
Product Range
DEA10-L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
