Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CNC6P1X7R2A475K250AE SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCNC6P1X7R2A475K250AECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416478RL
Cut Tape3416478
Product RangeCNC Series
Your Part Number
2,202 In Stock
62,000 more incoming. You can reserve stock now
1,114 Delivery in 3-4 Business Days(SG stock)
1,088 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.590 | CNY10.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY5.110 (CNY5.7743) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.000 (CNY4.520) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCNC6P1X7R2A475K250AECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416478RL
Cut Tape3416478
Product RangeCNC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCNC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CNC6P1X7R2A475K250AE is a CNC6 series commercial grade, soft termination (low resistance type) multilayer ceramic chip capacitor. It is a product incorporating conductive resin layers into the terminal electrodes. Because the resin layers relieve mechanical stress caused by board flexure, the ceramic body is protected from cracks. Application includes fail-safe design in battery line, prevention of ceramic body cracks by board bending.
- Achieves both high reliability and low resistance by the original structure
- Relieves mechanical stress caused by board flexure
- 4.7μF ±10% capacitance, 100VDC rated voltage, ±15% temperature characteristic
- 5% max dissipation factor, 106Mohm insulation resistance
- Wave (flow) reflow method
- 3.20mm ±0.30mm length, 2.50mm ±0.30mm width, 2.50mm ±0.30mm thickness
- Operating temperature range from -55 to 125°C
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CNC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
