![TDK CNC6P1X7R1E226M250AE SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1210 [3225 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3772366-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.230 | CNY16.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY6.970 (CNY7.8761) |
Product Information
Product Overview
CNC series multilayer ceramic chip capacitors (commercial grade, soft termination (low resistance type)). TDK multilayer ceramic chip capacitor low resistance type soft termination commercial grade CNC series is a product which conductive resin layers are included in terminals. It differs from conventional soft termination C series whose overall surface of copper is covered with the resin layers, the resin layers are covering only board mounting side. As a result, the current can pass outside the resin layers having slightly high resistance and so low electric resistance has been realized. Typically used for fail-safe design in battery line, prevention of ceramic body cracks by board bending.
- Low electric resistance by applying the resin layers to only board mounting side
Technical Specifications
22µF
1210 [3225 Metric]
X7R
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
25V
± 20%
CNC Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
