Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CNA6P1X7R2A475K250AE SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCNA6P1X7R2A475K250AECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416475RL
Cut Tape3416475
Product RangeCNA Series
Also Known AsCNA6P1X7R2A475KT000A
Your Part Number
101,909 In Stock
64,000 more incoming. You can reserve stock now
101,909 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.410 | CNY12.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.410 (CNY14.0233) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY6.080 (CNY6.8704) |
| 250+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.200 (CNY5.876) |
| 1000+ | CNY4.650 (CNY5.2545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCNA6P1X7R2A475K250AECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416475RL
Cut Tape3416475
Product RangeCNA Series
Also Known AsCNA6P1X7R2A475KT000A
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCNA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CNA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000583
