Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CNA6P1X7R1H475K250AE SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCNA6P1X7R1H475K250AECopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3416474RL
Cut Tape3416474
Product RangeCNA Series
Also Known AsCNA6P1X7R1H475KT000A
Your Part Number
834 In Stock
Need more?
834 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.380 | CNY8.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.380 (CNY9.4694) |
| 50+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY4.900 (CNY5.537) |
| 250+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.750 (CNY4.2375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCNA6P1X7R1H475K250AECopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3416474RL
Cut Tape3416474
Product RangeCNA Series
Also Known AsCNA6P1X7R1H475KT000A
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCNA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CNA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
