Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CNA6P1X7R1H106K250AE SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCNA6P1X7R1H106K250AECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416473RL
Cut Tape3416473
Product RangeCNA Series
Also Known AsCNA6P1X7R1H106KT000A
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.470 | CNY12.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.470 (CNY14.0911) |
| 50+ | CNY6.730 (CNY7.6049) |
| 100+ | CNY6.180 (CNY6.9834) |
| 250+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.600 (CNY5.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCNA6P1X7R1H106K250AECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416473RL
Cut Tape3416473
Product RangeCNA Series
Also Known AsCNA6P1X7R1H106KT000A
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCNA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CNA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
