Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045T-3R3N-DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2360952RL
Cut Tape2360952
Product RangeCLF-D Series
Your Part Number
542 In Stock
Need more?
542 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.400 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.030 (CNY5.6839) |
| 250+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY4.140 (CNY4.6782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-3R3N-DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2360952RL
Cut Tape2360952
Product RangeCLF-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeCLF-D Series
Inductor Case / Package-
DC Resistance Max0.0164ohm
Inductance Tolerance± 30%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.0164ohm
Product Length
7.2mm
Product Height
4.5mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
