Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045T-1R0N-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2360943RL
Cut Tape2360943
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.400 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.030 (CNY5.6839) |
| 250+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-1R0N-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2360943RL
Cut Tape2360943
Product RangeCLF-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.9A
Product RangeCLF-D Series
DC Resistance Max9600µohm
Inductance Tolerance± 30%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductance Tolerance
± 30%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
8.9A
DC Resistance Max
9600µohm
Product Length
7.2mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
