Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045T-151M-DCopy
Order Code
Re-Reel2360942RL
Cut Tape2360942
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY6.740 (CNY7.6162) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-151M-DCopy
Order Code
Re-Reel2360942RL
Cut Tape2360942
Product RangeCLF-D Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)610mA
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeCLF-D Series
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
610mA
Saturation Current (Isat)
670mA
DC Resistance Max
0.48ohm
Product Length
7.2mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for CLF7045T-151M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
