Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045NIT-2R2N-DCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2667928RL
Cut Tape2667928
Product RangeCLF-NI-D Series
Your Part Number
1,176 In Stock
Need more?
1,176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.340 | CNY7.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 50+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY4.990 (CNY5.6387) |
| 250+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY3.710 (CNY4.1923) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-2R2N-DCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2667928RL
Cut Tape2667928
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.009ohm to 1.2ohm
- Rated current Isat range from 0.41A to 8.5A and Itemp range from 0.46A to 6.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 7.4mm x 7mm x 4.5mm (L x W x T)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.013ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
6.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CLF7045NIT-2R2N-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
