Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045NIT-151M-DCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2667923RL
Cut Tape2667923
Product RangeCLF-NI-D Series
Your Part Number
946 In Stock
Need more?
946 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.340 | CNY8.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.340 (CNY9.4242) |
| 50+ | CNY6.000 (CNY6.780) |
| 100+ | CNY5.670 (CNY6.4071) |
| 250+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.950 (CNY5.5935) |
| 1000+ | CNY4.530 (CNY5.1189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-151M-DCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2667923RL
Cut Tape2667923
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)690mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.009ohm to 1.2ohm
- Rated current Isat range from 0.41A to 8.5A and Itemp range from 0.46A to 6.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 7.4mm x 7mm x 4.5mm (L x W x T)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.43ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
690mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
