Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF6045NIT-220M-DCopy
Manufacturer Standard Lead Time69 weeks
Order Code2667909
Product RangeCLF-NI-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY5.430 (CNY6.1359) |
| 20000+ | CNY4.420 (CNY4.9946) |
| 40000+ | CNY3.900 (CNY4.407) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY21,720.00 (CNY24,543.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045NIT-220M-DCopy
Manufacturer Standard Lead Time69 weeks
Order Code2667909
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.011ohm to 1.3ohm
- Rated current Isat range from 0.28A to 6.7A and Itemp range from 0.41A to 4.8A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 6.3mm x 6mm x 4.5mm (L x W x T)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.075ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CLF6045NIT-220M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
