Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF6045NIT-101M-DCopy
Order Code2667904
Product RangeCLF-NI-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY5.430 (CNY6.1359) |
| 20000+ | CNY4.420 (CNY4.9946) |
| 40000+ | CNY3.900 (CNY4.407) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY21,720.00 (CNY24,543.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045NIT-101M-DCopy
Order Code2667904
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)610mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
CLF6045NIT-101M-D is a CLF-NI-D series magnetic shield type, wound ferrite inductor for power circuits. It is ideal for automotive-related equipment (ECM, airbags, headlights, electronic power steering, meters, ABS, other).
- Compliant with AEC-Q200
- 320Milliohms maximum DC resistance
- 100uH inductance, ±20% inductance tolerance
- 4.5mm product height
- 6.3mm product length
- 6mm product width
- 860mA RMS current (Irms)
- 850mA saturation current (Isat)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.32ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
610mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CLF6045NIT-101M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
