Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF5030NIT-6R8N-DCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2667902RL
Cut Tape2667902
Product RangeCLF-NI-D Series
Your Part Number
892 In Stock
Need more?
892 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.750 | CNY33.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 2000+ | CNY3.450 (CNY3.8985) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-6R8N-DCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2667902RL
Cut Tape2667902
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.07A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 30%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.019ohm to 4.4ohm
- Rated current Isat range from 0.24A to 5A and Itemp range from 0.17A to 3.7A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 5.3mm x 5mm x 2.7mm (L x W x T)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.075ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.07A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CLF5030NIT-6R8N-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
