Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF12555T-1R5N-DCopy
Order Code
Re-Reel2362568RL
Cut Tape2362568
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.630 | CNY14.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY14.020 (CNY15.8426) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY12.950 (CNY14.6335) |
| 200+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY7.780 (CNY8.7914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-1R5N-DCopy
Order Code
Re-Reel2362568RL
Cut Tape2362568
Product RangeCLF-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)16.4A
Product RangeCLF-D Series
DC Resistance Max7300µohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.1mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductance Tolerance
± 30%
Product Width
12.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.7A
Saturation Current (Isat)
16.4A
DC Resistance Max
7300µohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (3)
Alternatives for CLF12555T-1R5N-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
