Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF12555T-150M-DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2362565RL
Cut Tape2362565
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.180 | CNY13.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY10.900 (CNY12.317) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY9.000 (CNY10.170) |
| 200+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY7.780 (CNY8.7914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-150M-DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2362565RL
Cut Tape2362565
Product RangeCLF-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeCLF-D Series
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.1mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductance Tolerance
± 20%
Product Width
12.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
5.4A
DC Resistance Max
0.031ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (3)
Alternatives for CLF12555T-150M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
