Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10060NIT-150M-DCopy
Manufacturer Standard Lead Time53 weeks
Order Code2667854
Product RangeCLF-NI-D Series
Your Part Number
295 In Stock
Need more?
295 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.660 (CNY12.0458) |
| 10+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY6.590 (CNY7.4467) |
| 200+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.400 (CNY6.102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.66 (CNY12.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-150M-DCopy
Manufacturer Standard Lead Time53 weeks
Order Code2667854
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLF10060NIT-150M-D
2 Products Found
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 5.4mohm to 600mohm
- Rated current Isat range from 0.6A to 11.5A and Itemp range from 0.9A to 10.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 10mm x 10mm x 6mm (L x W x T)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.03ohm
Product Length
10.1mm
Product Height
6mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
