Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10040T-471M-DCopy
Order Code
Re-Reel2360972RL
Cut Tape2360972
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY8.390 (CNY9.4807) |
| 200+ | CNY7.270 (CNY8.2151) |
| 400+ | CNY6.900 (CNY7.797) |
| 800+ | CNY5.450 (CNY6.1585) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-471M-DCopy
Order Code
Re-Reel2360972RL
Cut Tape2360972
Product RangeCLF-D Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeCLF-D Series
DC Resistance Max1.21ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
440mA
Saturation Current (Isat)
560mA
DC Resistance Max
1.21ohm
Product Length
10mm
Product Height
3.8mm
Technical Docs (3)
Alternatives for CLF10040T-471M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
