Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10040T-100M-DCopy
Order Code
Re-Reel2360958RL
Cut Tape2360958
Product RangeCLF-D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-100M-DCopy
Order Code
Re-Reel2360958RL
Cut Tape2360958
Product RangeCLF-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeCLF-D Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for CLF10040T-100M-D
4 Products Found
Product Overview
The CLF series SMD Power Inductor with high magnetic shield construction should actualize high resolution for EMC protection. It is suitable for automotive electric control devices, high temperature operation devices and automotive appliances.
- Heat and vibration, mechanical shock resistance
- -40 to 150ºC Operation temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.026ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524
