Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57NX7T2W155M500JJ SMD Multilayer Ceramic Capacitor, 1.5 µF, 450 V, 2220 [5750 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/1886977-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2W155M500JJCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066793RL
Cut Tape4066793
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7T2W155MT0Y9W
Your Part Number
1,008 In Stock
Need more?
1,008 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.670 | CNY40.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.670 (CNY45.9571) |
| 50+ | CNY26.820 (CNY30.3066) |
| 100+ | CNY24.070 (CNY27.1991) |
| 250+ | CNY22.660 (CNY25.6058) |
| 500+ | CNY21.250 (CNY24.0125) |
| 1000+ | CNY19.960 (CNY22.5548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2W155M500JJCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066793RL
Cut Tape4066793
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7T2W155MT0Y9W
Technical Datasheet
Capacitance1.5µF
Voltage(DC)450V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
