![TDK CKG57NX7R1H476M500JJ SMD Multilayer Ceramic Capacitor, 47 µF, 50 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/1886977-40.jpg)
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY76.530 | CNY76.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.530 (CNY86.4789) |
| 50+ | CNY50.410 (CNY56.9633) |
| 100+ | CNY48.130 (CNY54.3869) |
| 250+ | CNY46.270 (CNY52.2851) |
| 500+ | CNY44.400 (CNY50.172) |
| 1000+ | CNY42.250 (CNY47.7425) |
Product Information
Product Overview
CKG series multilayer ceramic chip capacitors (automotive grade, MEGACAP type). CKG series, automotive grade of TDK's multilayer ceramic chip capacitor is a product which metal frames are attached to terminal electrodes of MLCC, and it is also called MEGACAP. It has excellent resistance to mechanical stress because the flexible metal frame relieves stress by thermal shock and board bending. In addition, the stacked type is effective in mounting area reduction because twice capacitance functions by the stacked structure. Typically used for smoothing and decoupling applications requiring high capacitance, resonant circuit of wireless power transfer, etc.: C0G type.
- Excellent resistance to mechanical stress and thermal shock by metal frame
- Twice capacitance functions by stacked structure
- Mounting on aluminium board is applicable
- AEC-Q200 compliant
Technical Specifications
47µF
2220 [5750 Metric]
X7R
5.7mm
Wraparound
125°C
No SVHC (04-Feb-2026)
50V
± 20%
MEGACAP CKG Series
5mm
-55°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
