Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57NC0G2J144K500JHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066791RL
Cut Tape4066791
Product RangeMEGACAP CKG Series
Also Known AsCKG57NC0G2J144KT009W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.670 | CNY40.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.670 (CNY45.9571) |
| 50+ | CNY24.990 (CNY28.2387) |
| 100+ | CNY23.610 (CNY26.6793) |
| 250+ | CNY22.430 (CNY25.3459) |
| 500+ | CNY21.250 (CNY24.0125) |
| 1000+ | CNY19.890 (CNY22.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NC0G2J144K500JHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066791RL
Cut Tape4066791
Product RangeMEGACAP CKG Series
Also Known AsCKG57NC0G2J144KT009W
Technical Datasheet
Capacitance0.14µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Capacitor Case / PackageSMD
Dielectric CharacteristicC0G / NP0
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.14µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitor Case / Package
SMD
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
